+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC081AIP

IC: operational amplifier; 10MHz; Ch: 1; Uoper: 4.5÷16V; DIP8; 2pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC081AIP
TME Symbol:
TLC081AIP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Operating voltage
4.5...16V
Mounting
THT
Case
DIP8
Operating temperature
-40...125°C
Slew rate
19V/μs
Integrated circuit features
wideband
Input offset voltage
0.39mV
Input bias current
2pA
Gross weight0.12 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLC081AIP
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.07 USD