+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC0820AIFN

IC: A/D converter; Ch: 1; 8bit; 392ksps; 4.5÷8V; PLCC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC0820AIFN
TME Symbol:
TLC0820AIFN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
8bit
Sampling speed
392ksps
Operating voltage
4.5...8V
Case
PLCC20
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Relative accuracy
1LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC0820AIFN
0 in TME stock
No. of pieces (Multiplicity: 276)
Product for special order