+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC0838CDW

IC: A/D converter; Ch: 8; 8bit; 20ksps; 4.5÷5.5V; SO20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC0838CDW
TME Symbol:
TLC0838CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
8bit
Sampling speed
20ksps
Operating voltage
4.5...5.5V
Case
SO20
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Kind of input
differential, pseudo-differential, single-ended
Kind of architecture
SAR
Relative accuracy
1LSB
Frequency
0.6MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC0838CDW
0 in TME stock
No. of pieces (Multiple of: 225)
Minimum order quantity: 225.
Multiple of: 225.
Product for special order