+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC1543IFN

IC: A/D converter; Ch: 11; 10bit; 38ksps; 4.5÷5.5V; PLCC20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC1543IFN
TME Symbol:
TLC1543IFN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
11
Converter resolution
10bit
Sampling speed
38ksps
Operating voltage
4.5...5.5V
Case
PLCC20
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Relative accuracy
1LSB
Frequency
2.1MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC1543IFN
0 in TME stock
No. of pieces (Multiplicity: 230)
Minimum order quantity: 230.
Multiplicity: 230.
Product for special order