+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC1549ID

IC: A/D converter; Ch: 1; 10bit; 38ksps; SO8; 5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC1549ID
TME Symbol:
TLC1549ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
38ksps
Case
SO8
Mounting
SMD
Relative accuracy
1LSB
Operating voltage
5.5V DC
Interface
  • 3-wire
  • serial
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC1549ID
0 in TME stock
No. of pieces (Multiple of: 225)
Minimum order quantity: 225.
Multiple of: 225.
Product for special order