+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC1550IDWR

IC: A/D converter; Ch: 1; 10bit; 164ksps; 4.75÷5.5V; SO24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC1550IDWR
TME Symbol:
TLC1550IDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
164ksps
Operating voltage
4.75...5.5V
Case
SO24
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Relative accuracy
0.5LSB
Frequency
7.8MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC1550IDWR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order