+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC2262AIPW

IC: operational amplifier; 730kHz; Ch: 2; ±2.2÷8VDC,4.4÷16VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC2262AIPW
TME Symbol:
TLC2262AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
730kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.2...8V DC/4.4...16V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.55V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
800pA
Input offset current
800pA
Gross weight0.036 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC2262AIPW
138 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 150 pcs - 1.98 USDGross price for quantities from 150 pcs - 1.98 USD
Net price for quantities from 600 pcs - 1.72 USDGross price for quantities from 600 pcs - 1.72 USD