+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 2.2MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2.2...8V DC/4.4...16V DC | |
Case | SO8PS | |
Operating temperature | 0...70°C | |
Slew rate | 3.6V/μs | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 3mV | |
Kind of package | reel, tape | |
Input bias current | 0.1nA | |
Input offset current | 0.1nA |