+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC272AIP

IC: operational amplifier; Ch: 2; Uoper: 4÷16V; DIP8; Uio: 0.9mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC272AIP
TME Symbol:
TLC272AIP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Number of channels
2
Operating voltage
4...16V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Integrated circuit features
low offset
Input offset voltage
0.9mV
Input bias current
0.7pA
Gross weight0.067 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLC272AIP
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD