+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC274ACN

IC: operational amplifier; 2.2MHz; Ch: 4; Uoper: 3÷16V; DIP14; 0.6pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC274ACN
TME Symbol:
TLC274ACN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Operating voltage
3...16V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
3.6V/μs
Integrated circuit features
precision
Input offset voltage
0.9mV
Input bias current
0.6pA
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLC274ACN
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD