+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC274IDR

IC: operational amplifier; 2MHz; Ch: 4; ±2÷8VDC,4÷16VDC; SO14; 13mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC274IDR
TME Symbol:
TLC274IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
3.6V/μs
Integrated circuit features
precision
Input offset voltage
13mV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
1nA
Gross weight0.215 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC274IDR
136 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD