+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC279CN

IC: operational amplifier; 2.2MHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; DIP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC279CN
TME Symbol:
TLC279CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
DIP14
Integrated circuit features
precision
Gross weight0.99 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC279CN
0 in TME stock
Net price for quantities from 25 pcs - 5.29 USDGross price for quantities from 25 pcs - 5.29 USD
No. of pieces (Multiplicity: 25)