+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC27L1AID

IC: operational amplifier; 70÷130kHz; Ch: 1; ±2÷8VDC,4÷16VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L1AID
TME Symbol:
TLC27L1AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30mV/μs
Integrated circuit features
low power
Input offset voltage
5mV
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L1AID
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 75 pcs - 0.69 USDGross price for quantities from 75 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.