+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC27L4IPWR

IC: operational amplifier; 70÷130kHz; Ch: 4; ±2÷8VDC,4÷16VDC; 10mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27L4IPWR
TME Symbol:
TLC27L4IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70...130kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...8V DC/4...16V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
precision
Input offset voltage
10mV
Kind of package
reel, tape
Gross weight0.085 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27L4IPWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.89 USDGross price for quantities from 2000 pcs - 0.89 USD
No. of pieces (Multiplicity: 2 000)