+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC27M4IPW

IC: operational amplifier; 880kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; 13mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27M4IPW
TME Symbol:
TLC27M4IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
880kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
0.77V/μs
Integrated circuit features
precision
Input offset voltage
13mV
Input bias current
2nA
Input offset current
1nA
Gross weight0.06 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27M4IPW
913 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 90 pcs - 0.60 USDGross price for quantities from 90 pcs - 0.60 USD
Net price for quantities from 450 pcs - 0.60 USDGross price for quantities from 450 pcs - 0.60 USD
Packaging method by the manufacturer:
Tube = 90 pcs