+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC27M4IPWR

IC: operational amplifier; 880kHz; Ch: 4; ±1.5÷8VDC,3÷16VDC; 13mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC27M4IPWR
TME Symbol:
TLC27M4IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
880kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...8V DC/3...16V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
0.77V/μs
Integrated circuit features
precision
Input offset voltage
13mV
Input bias current
2nA
Input offset current
1nA
Gross weight0.094 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLC27M4IPWR
233 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD