+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC339IN

IC: comparator; 4.5us; 3÷16V; THT; DIP14; OUT: open drain; 2pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC339IN
TME Symbol:
TLC339IN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Delay time
4.5µs
Operating voltage
3...16V
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Input offset voltage
5mV
Kind of output
open drain
Input bias current
2pA
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLC339IN
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD