+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | peripheral circuit | |
Kind of integrated circuit | astable, timer | |
Frequency | 2.1MHz | |
Case | SO14 | |
DC supply current | 130µA | |
Output current | 15mA | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Kind of package | tube | |
Controlled voltage | 1.33V |