+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC5615CDR

IC: D/A converter; 10bit; Ch: 1; SO8; 0÷70°C; Max DNL: ±0.5LSB

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5615CDR
TME Symbol:
TLC5615CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Max DNL
±0.5LSB
Max INL
±1LSB
Operating voltage
4.5...5.5V DC
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC5615CDR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order