+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC59108IPWR

IC: driver; LED driver; TSSOP20; 120mA; 17V; Ch: 8; Iout max: 120mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59108IPWR
TME Symbol:
TLC59108IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP20
Output current
0.12A
Output voltage
17V
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
120mA
Frequency
1MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight0.122 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC59108IPWR
974 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD