+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC59116IPWR

IC: driver; LED driver; TSSOP28; 120mA; 17V; Ch: 16; Iout max: 120mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC59116IPWR
TME Symbol:
TLC59116IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP28
Output current
0.12A
Output voltage
17V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
120mA
Frequency
1MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC59116IPWR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 1.22 USDGross price for quantities from 2000 pcs - 1.22 USD