+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC5916IDR

IC: driver; LED driver; SO16; 120mA; 20V; Ch: 8; thermal protection


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5916IDR
TME Symbol:
TLC5916IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Output current
0.12A
Output voltage
20V
Number of channels
8
Integrated circuit features
thermal protection
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
120mA
Frequency
30MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight0.188 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5916IDR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD