+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC5925IPWR

IC: driver; DSBGA12; 5A; 4.5÷5.5V; Ch: 2; MOSFET


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5925IPWR
TME Symbol:
TLC5925IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
DSBGA12
Output current
5A
Output voltage
4.5...5.5V
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5925IPWR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.89 USDGross price for quantities from 2000 pcs - 0.89 USD