+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | SSOP24 | |
Output current | 0.12A | |
Output voltage | 20V | |
Number of channels | 16 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Maximum output current | 120mA | |
Frequency | 30MHz | |
Kind of package | reel, tape |