+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC5941PWPR

IC: driver; LED driver; HTSSOP28; 18V; Ch: 16; 80mA; 30MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5941PWPR
TME Symbol:
TLC5941PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output voltage
18V
Number of channels
16
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
80mA
Frequency
30MHz
Kind of package
reel, tape
Integrated circuit features
  • 6bit dot correction
  • 12bit greyscale
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5941PWPR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order