+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC5941QPWPRQ1

IC: driver; LED driver; HTSSOP28; 60mA; 18V; Ch: 16; Iout max: 80mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5941QPWPRQ1
TME Symbol:
TLC5941QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output current
60mA
Output voltage
18V
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
80mA
Frequency
30MHz
Kind of package
reel, tape
Integrated circuit features
  • 6bit dot correction
  • 12bit greyscale
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5941QPWPRQ1
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 2.15 USDGross price for quantities from 2000 pcs - 2.15 USD