+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC5971RGET

IC: driver; LED driver; VQFN24; 60mA; 17V; Ch: 12; Uin: 3÷5.5V; 20MHz


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC5971RGET
TME Symbol:
TLC5971RGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
VQFN24
Output current
60mA
Output voltage
17V
Number of channels
12
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
3...5.5V
Frequency
20MHz
Integrated circuit features
  • fault detection
  • PWM
Gross weight0.087 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC5971RGET
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 2.97 USDGross price for quantities from 250 pcs - 2.97 USD