+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC6C5712QPWPRQ1

IC: driver; LED driver; HTSSOP28; 75mA; 0.5÷7V; Ch: 12; 10MHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC6C5712QPWPRQ1
TME Symbol:
TLC6C5712QPWPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
HTSSOP28
Output current
75mA
Output voltage
0.5...7V
Number of channels
12
Integrated circuit features
8bit dot correction
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
75mA
Frequency
10MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC6C5712QPWPRQ1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order