+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC6C5912PWR

IC: driver; LED driver; TSSOP20; 50mA; 8V; Ch: 12; Iout max: 50mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC6C5912PWR
TME Symbol:
TLC6C5912PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP20
Output current
50mA
Output voltage
8V
Number of channels
12
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
50mA
Frequency
10MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC6C5912PWR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order