+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC6C598PWR

IC: driver; LED driver; TSSOP16; 8V; Ch: 8; 50mA; 10MHz; Usup: 3÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC6C598PWR
TME Symbol:
TLC6C598PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP16
Output voltage
8V
Number of channels
8
Mounting
SMD
Operating temperature
-40...105°C
Maximum output current
50mA
Frequency
10MHz
Kind of package
reel, tape
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TLC6C598PWR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Product for special order