+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | D/A converter | |
Converter resolution | 8bit | |
Sampling speed | 143ksps | |
Number of channels | 4 | |
Case | SO24-W | |
Mounting | SMD | |
Interface | parallel | |
Relative accuracy | 1LSB | |
Operating voltage | 11.4...16.5V DC |