+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC7524ID

IC: D/A converter; 8bit; 10Msps; Ch: 1; SOIC16; -25÷85°C; 5VDC,15VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7524ID
TME Symbol:
TLC7524ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
1
Case
SOIC16
Mounting
SMD
Interface
parallel
Operating temperature
-25...85°C
Max DNL
±0.5LSB
Max INL
±0.5LSB
Supply voltage
  • 5V DC
  • 15V DC
Gross weight0.5 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7524ID
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Product for special order