+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLC7528CDW

IC: D/A converter; 8bit; 10Msps; Ch: 2; SO20; 4.75÷15.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLC7528CDW
TME Symbol:
TLC7528CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
D/A converter
Converter resolution
8bit
Sampling speed
10Msps
Number of channels
2
Case
SO20
Mounting
SMD
Interface
parallel
Integrated circuit features
multiplying
Relative accuracy
0.5LSB
Operating voltage
4.75...15.5V DC
Gross weight0.52 g
Certificates
See other products in this category: D/A converters - integrated circuits TEXAS INSTRUMENTS,
*
TLC7528CDW
200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.80 USDGross price for quantities from 1 pcs - 8.80 USD
Net price for quantities from 3 pcs - 8.53 USDGross price for quantities from 3 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
Net price for quantities from 25 pcs - 6.27 USDGross price for quantities from 25 pcs - 6.27 USD
Packaging method by the manufacturer:
Tube = 25 pcs