+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLCR5800

LED; 5mm; red; 7.5÷35cd; 8°; Front: convex; 2.1÷2.7VDC; No.of term: 2


Manufacturer: VISHAY

Manufacturer part number:
TLCR5800
TME Symbol:
TLCR5800

Specification

Manufacturer
VISHAY
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
7.5...35cd
Viewing angle
8°
Wavelength
611...622nm
LED lens
transparent
LED current
50mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.7V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.3 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLCR5800
1579 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.13 USD
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs