+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | boost | |
Case | PG-SSOP-14-EP | |
Output voltage | 40V | |
Number of channels | 3 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Application | automotive industry | |
Input voltage | 5.5...40V | |
Maximum output current | 120mA |