+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | boost, buck, buck-boost, flyback, SEPIC | |
Case | PG-SSOP-14-EP | |
Output voltage | 4.5...5.5V | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Application | automotive industry | |
Input voltage | 4.5...45V | |
Frequency | 100...500kHz |