+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLDR4400

LED; 3mm; red; 25÷45mcd; 80°; Front: convex; 1.8÷2.2VDC


Manufacturer: VISHAY

Manufacturer part number:
TLDR4400
TME Symbol:
TLDR4400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
25...45mcd
Viewing angle
80°
Wavelength
648nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.122 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLDR4400
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 1 000 pcs