+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLDR5800

LED; red; 5mm; 1000÷2500mcd; 4°; Front: convex; 1.8÷2.2VDC


Manufacturer: VISHAY

Manufacturer part number:
TLDR5800
TME Symbol:
TLDR5800

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
1000...2500mcd
Viewing angle
4°
Wavelength
648nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.28 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLDR5800
3633 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.13 USD
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 4 000 pcs