+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLDR6400-CSZ

LED; red; 5mm; 35÷70mcd; 30°; Front: convex; 1.8÷2.2VDC


Manufacturer: VISHAY

Manufacturer part number:
TLDR6400-CSZ
TME Symbol:
TLDR6400-CSZ

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
35...70mcd
Viewing angle
30°
Wavelength
648nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLDR6400-CSZ
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order