+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE2037AQDRG4Q1

IC: operational amplifier; 50MHz; Ch: 1; SO8; 0.01mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLE2037AQDRG4Q1
TME Symbol:
TLE2037AQDRG4Q1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
10µV
Application
automotive industry
Gross weight0.093 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLE2037AQDRG4Q1
0 in TME stock
Net price for quantities from 2500 pcs - 3.21 USDGross price for quantities from 2500 pcs - 3.21 USD
No. of pieces (Multiplicity: 2 500)