+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE4241GMXUMA1

IC: driver; current regulator,LED driver; Litix™; PG-DSO-8; 70mA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4241GMXUMA1
TME Symbol:
TLE4241GM

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Kind of integrated circuit
current regulator, LED driver
Technology
Litix™
Case
PG-DSO-8
Output current
70mA
Number of channels
1
Mounting
SMD
Operating voltage
4...45V DC
Integrated circuit features
  • linear dimming
  • PWM
Gross weight0.114 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
TLE4241GMXUMA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
Packaging method by the manufacturer:Reel = 2 500 pcs