+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE42502GHTSA1

IC: voltage regulator; LDO,linear,adjustable; 2.5÷36V; 0.05A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE42502GHTSA1
TME Symbol:
TLE4250-2G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.3V
Output voltage
2.5...36V
Output current
50mA
Case
PG-SCT595
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Number of channels
1
Input voltage
4...40V
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators INFINEON TECHNOLOGIES,
*
TLE42502GHTSA1
2763 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs