+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE4269GXUMA1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.1A; PG-DSO-8; SMD

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4269GXUMA1
TME Symbol:
TLE4269G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
0.1A
Case
PG-DSO-8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
5.5...45V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES
*
TLE4269GXUMA1
Product withdrawn from the offer
Use the specification table below to search for similar products