+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE42744DV50ATMA1

IC: voltage regulator; LDO,linear,fixed; 5V; 0.4A; DPAK; SMD; ±2%

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE42744DV50ATMA1
TME Symbol:
TLE42744DV50

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
5V
Output current
0.4A
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
5.5...40V
Gross weight0.433 g
Certificates
See other products in this category: LDO fixed voltage regulators INFINEON TECHNOLOGIES,
*
TLE42744DV50ATMA1
0 in TME stock
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
No. of pieces (Multiplicity: 2 500)
Packaging method by the manufacturerReel = 2 500 pcs