+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE42764DVATMA1

IC: voltage regulator; LDO,linear,adjustable; 2.5÷20V; 0.4A; SMD

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE42764DVATMA1
TME Symbol:
TLE42764DV

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.25V
Output voltage
2.5...20V
Output current
0.4A
Case
PG-TO252-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Input voltage
4.5...40V
Gross weight0.445 g
Certificates
See other products in this category: LDO adjustable voltage regulators INFINEON TECHNOLOGIES,
*
TLE42764DVATMA1
0 in TME stock
Net price for quantities from 2500 pcs - 0.93 USDGross price for quantities from 2500 pcs - 0.93 USD
No. of pieces (Multiplicity: 2 500)