+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.25V | |
Output voltage | 5V | |
Output current | 0.4A | |
Case | PG-TO263-5 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...150°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Input voltage | 5.5...45V |