+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE4906KHTSA1

Sensor: Hall; unipolar; SC59; 5÷13.5mT; Usup: 2.7÷18VDC; SMT


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE4906KHTSA1
TME Symbol:
TLE4906KHTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Kind of sensor
unipolar
Case
SC59
Range of detectable magnetic field
5...13.5mT
Mounting
SMT
Operating temperature
-40...150°C
Supply voltage
  • 2.7...18V DC
Dimensions
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
*
TLE4906KHTSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Packaging method by the manufacturer:Reel = 3 000 pcs