+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE49462KHTSA1

Sensor: Hall; latch; SC59; -3.5÷3.5mT; Usup: 2.7÷18VDC; SMT


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE49462KHTSA1
TME Symbol:
TLE49462KHTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of sensor
Hall
Kind of sensor
latch
Case
SC59
Range of detectable magnetic field
-3.5...3.5mT
Mounting
SMT
Operating temperature
-40...150°C
Supply voltage
  • 2.7...18V DC
Dimensions
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Hall Sensors INFINEON TECHNOLOGIES,
*
TLE49462KHTSA1
2257 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs