+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | low-side | |
Output current | 0.55...1.1A | |
Number of channels | 6 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | PG-DSO-36 | |
Technology | FLEX | |
Operating temperature | -40...150°C | |
Turn-on time | 10µs | |
Turn-off time | 10µs |