+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLE7182EMXUMA1

IC: driver; H-bridge,push-pull; MOSFET gate driver; SSOP24; Ch: 4


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TLE7182EMXUMA1
TME Symbol:
TLE7182EM

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
H-bridge, push-pull
Kind of integrated circuit
MOSFET gate driver
Case
SSOP24
Number of channels
4
Mounting
SMD
Operating temperature
-40...150°C
Turn-on time
250ns
Turn-off time
200ns
Supply voltage
  • 7...34V DC
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
TLE7182EMXUMA1
0 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.23 USDGross price for quantities from 5 pcs - 3.23 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.